Panasonic IndustryERJ-6ENF3000VResistor Fixed Single-Surface Mount

Res Thick Film 0805 300 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-6ENF3000V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 300 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

94,695 parts: Ships in 2 days

    Total$98.85Price for 5000

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      11494
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0086
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 49,695 parts
      • Price: $0.0086
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2534+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0082

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.