10-25% Off

Panasonic IndustryERJ-6ENF1624VResistor Fixed Single-Surface Mount

Res Thick Film 0805 1.62M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-6ENF1624V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1.62M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

9,350 parts: Ships in 8 days

    Total$0.52Price for 10

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9,350 parts
      • Price: $0.0519

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.