10-25% Off
Panasonic IndustryERJ-6BWJR011VResistor Fixed Single-Surface Mount
Res Thick Film 0805 0.011 Ohm 5% 0.5W(1/2W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 11m | |
| 5% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| 0 to 300 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.65 | |
| 0.006 | |
| Surface Mount |
Use this ERJ-6BWJR011V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 11m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

