Panasonic IndustryERJ-3EKF5111VResistor Fixed Single-Surface Mount

Res Thick Film 0603 5.11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF5111V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 5.11K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

41,087 parts: Ships in 2 days

    Total$56.17Price for 13699

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      13699
      Maximum Of:
      41087
      Country Of origin:
      China
         
      • Price: $0.0041
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 41,087 parts
      • Price: $0.0041

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.