Panasonic IndustryERJ-3EKF3300VResistor Fixed Single-Surface Mount

Res Thick Film 0603 330 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF3300V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 330 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

42,431 parts: Ships tomorrow

    Total$70.97Price for 16129

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      16129
      Maximum Of:
      42431
      Country Of origin:
      China
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 42,431 parts
      • Price: $0.0044

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.