50-75% Off

Panasonic IndustryERJ-3BSFR10VResistor Fixed Single-Surface Mount

Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-3BSFR10V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 10,003 parts

Regional Inventory: 3

    Total$0.01Price for 1

    3 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japan
         
      • Price: $0.0116
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.0116
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.0418

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.