50-75% Off

Panasonic IndustryERJ-2RKF47R0XResistor Fixed Single-Surface Mount

Res Thick Film 0402 47 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF47R0X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 47 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 340,001 parts

Regional Inventory: 1

    Total$0.00Price for 1

    1 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2115+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2115+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.001
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 340,000 parts
      • Price: $0.0028

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.