Panasonic IndustryERJ-2RKF2260XResistor Fixed Single-Surface Mount

Res Thick Film 0402 226 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2RKF2260X fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 226 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

12,460 parts: Ships in 3 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      12460
      Country Of origin:
      China
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 12,460 parts
      • Price: $0.003

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.