Panasonic IndustryERJ-1TYJ471UResistor Fixed Single-Surface Mount

Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-1TYJ471U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

280 parts: Ships in 2 days

    Total$31.50Price for 280

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      280
      Maximum Of:
      280
      Country Of origin:
      Japan
         
      • Price: $0.1125
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 280 parts
      • Price: $0.1125

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.