Panasonic IndustryERJ-1TYJ101UResistor Fixed Single-Surface Mount

Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-1TYJ101U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 5%.

2,330 parts: Ships in 7 days

    Total$2.09Price for 10

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,330 parts
      • Price: $0.209

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.