50-75% Off
Panasonic IndustryERJ-1TNF2101UResistor Fixed Single-Surface Mount
Res Thick Film 2512 2.1K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.1K | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| 0.045 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Use this ERJ-1TNF2101U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 2.1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes thick film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

