Panasonic IndustryERJ-1TNF2002UResistor Fixed Single-Surface Mount

Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-1TNF2002U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.1930
    1. 4000+$0.1930
    2. 8000+$0.1917
    3. 12000+$0.1911
    4. 20000+$0.1904
    5. 24000+$0.1900
    6. 40000+$0.1879
    7. 60000+$0.1861
    8. 100000+$0.1842
    9. 120000+$0.1823

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.