Panasonic IndustryERJ-1GNF1130CResistor Fixed Single-Surface Mount

Res Thick Film 0201 113 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this ERJ-1GNF1130C fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 113 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 15000 Minimum 45000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0049
    1. 45000+$0.0049

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.