Panasonic IndustryERJ-1GEJ7R5CResistor Fixed Single-Surface Mount

Res Thick Film 0201 7.5 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD T/R

The ERJ-1GEJ7R5C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 7.5 Ohm. Its temperature coefficient is -100 to 600 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

9,001 parts: Ships tomorrow

This item has been discontinued

    Total$86.07Price for 8197

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      8197
      Maximum Of:
      9001
      Country Of origin:
      Japan
         
      • Price: $0.0105
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 9,001 parts
      • Price: $0.0105

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.