Panasonic IndustryERJ-1GEJ305CResistor Fixed Single-Surface Mount

Res Thick Film 0201 3M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R

This is a ERJ-1GEJ305C fixed single surface-mount resistor from Panasonic. This product has a resistance value of 3M Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is -400 to 150 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.