10-25% Off

Panasonic IndustryERJ-1GEJ150CResistor Fixed Single-Surface Mount

Res Thick Film 0201 15 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this ERJ-1GEJ150C fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

15,534 parts: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2048+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      15534
      Country Of origin:
      Japan
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2048+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 15,534 parts
      • Price: $0.0040

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.