Panasonic IndustryERJ-14YJ755UResistor Fixed Single-Surface Mount

Res Thick Film 1210 7.5M Ohm 5% 0.5W(1/2W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-14YJ755U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 7.5M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 150 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.