10-25% Off

Panasonic IndustryERJ-14YJ203UResistor Fixed Single-Surface Mount

Res Thick Film 1210 20K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-14YJ203U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

3,011 parts: Ships tomorrow

    Total$30.11Price for 3011

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      3011
      Maximum Of:
      3011
      Country Of origin:
      Japan
         
      • Price: $0.01
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 3,011 parts
      • Price: $0.01

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.