10-25% Off

Panasonic IndustryERJ-14NF8060UResistor Fixed Single-Surface Mount

Res Thick Film 1210 806 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-14NF8060U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 806 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

9,721 parts: Ships tomorrow

    Total$25.25Price for 2070

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      2070
      Maximum Of:
      9721
      Country Of origin:
      Japan
         
      • Price: $0.0122
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 9,721 parts
      • Price: $0.0122

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.