10-25% Off

Panasonic IndustryERJ-14NF4220UResistor Fixed Single-Surface Mount

Res Thick Film 1210 422 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-14NF4220U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 422 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

371 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      371
      Country Of origin:
      Japan
         
      • Price: $0.0574
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 371 parts
      • Price: $0.0574

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.