25-50% Off
Panasonic IndustryERJ-14BQFR22UResistor Fixed Single-Surface Mount
Res Thick Film 1210 0.22 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.5 | |
| 0.6 | |
| 0.016 | |
| Surface Mount |
Use this ERJ-14BQFR22U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 220m Ohm. This dependable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

