Panasonic IndustryERG-2SJ680AResistor Fixed Single-Through Hole
Res Metal Oxide Film 68 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 68 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.66 | |
| 0.8 | |
| 30 | |
| Through Hole |
The ERG-2SJ680A fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 68 Ohm. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology. The ERG-2SJ680A part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

