50-75% Off

Panasonic IndustryERG-2SJ473AResistor Fixed Single-Through Hole

Res Metal Oxide Film 47K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

In addition to being very cost-effective, the ERG-2SJ473A fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This product has a resistance value of 47K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERG-2SJ473A part has an axial termination style. This product is 12 mm long. It has a tolerance of 5%. This device utilizes metal oxide technology.

Import TariffMay apply to this part

1 part: Ships tomorrow

This item has been discontinued

    Total$0.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1813+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1 part
      • Price: $0.0326

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.