Panasonic IndustryERG-2SJ200Resistor Fixed Single-Through Hole
Res Metal Oxide Film 20 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 20 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.66 | |
| 0.8 | |
| 30 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-2SJ200 fixed single through-hole resistor from Panasonic is for you! This product has a resistance value of 20 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-2SJ200 part has an axial termination style. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device utilizes metal oxide technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

