Panasonic IndustryERG-1SJ100VResistor Fixed Single-Through Hole
Res Metal Oxide Film 10 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 5% | |
| 250 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 2.8 | |
| 9 | |
| 0.33 | |
| 0.65 | |
| 30 | |
| Through Hole |
The ERG-1SJ100V fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 1 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±350 ppm/°C. The ERG-1SJ100V part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. This product is 9 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

