SamtecERF8-060-01-L-D-RA-TRConnector Headers and PCB Receptacles
Conn Micro High Speed Socket Strip SKT 120 POS 0.8mm Solder RA SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 120 | |
| 2 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 28 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 61 | |
| 11.35 | |
| 6.25 | |
| Surface Mount |
This edge rate socket strip ERF8-060-01-L-D-RA-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 120 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 235 VAC. Its pitch is 0.8 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. ERF8-060-01-L-D-RA-TR is housed in black liquid crystal polymer. This product is 61 mm long, 6.25 mm tall and 11.35 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

