SamtecERF8-050-05.0-L-DVConnector Headers and PCB Receptacles
Conn Micro High Speed Socket Strip SKT 100 POS 0.8mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERF8-050-05.0-L-DV | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 46 | |
| 5.6 | |
| 5.33 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

