SamtecERF8-040-05.0-S-DV-L-TRConnector Headers and PCB Receptacles

Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD T/R

Make strong and binding connections on your circuit boards by adopting this micro high speed socket strip ERF8-040-05.0-S-DV-L-TR connector from Samtec. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 39.5 mm long, 5.33 mm tall and 5.6 mm deep. ERF8-040-05.0-S-DV-L-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

1 part: Ships in 5 days

    Total$7.67Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $7.67

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.