SamtecERF8-030-01-L-D-RA-TRConnector Headers and PCB Receptacles

Conn Micro High Speed Socket Strip SKT 60 POS 0.8mm Solder RA SMD T/R

Safety is an important concern when designing electronic devices. Samtec's edge rate socket strip ERF8-030-01-L-D-RA-TR header connector helps protect your equipment from accidental shortages. This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 235 VAC. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. This device has a maximum current rating of 1.4 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 37 mm long, 6.25 mm tall and 11.35 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. ERF8-030-01-L-D-RA-TR is housed in black liquid crystal polymer.

Import TariffMay apply to this part

200 parts: Ships in 2 days

    Total$9.24Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2512+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 200 parts
      • Price: $9.24

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.