SamtecERF8-013-05.0-L-DV-K-TRConnector Headers and PCB Receptacles
Conn Micro High Speed Socket Strip SKT 26 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 16.4 | |
| 5.6 | |
| 5.33 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

