SamtecERF8-010-05.0-S-DV-K-TRConnector Headers and PCB Receptacles
Conn Micro High Speed Socket Strip SKT 20 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 14 | |
| 5.6 | |
| 5.33 | |
| Edge Rate® | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
Look no further than the micro high speed socket strip ERF8-010-05.0-S-DV-K-TR header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 14 mm long, 5.33 mm tall and 5.6 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. ERF8-010-05.0-S-DV-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

