SamtecERC-031-01-02Connector Accessories
Connector Accessories Cage Right Angle Zinc Die Cast Alloy Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Cage | |
| Connector Headers and PCB Receptacles | |
| Right Angle | |
| Zinc Die Cast Alloy | |
| Through Hole | |
| Tray | |
| 40.15 | |
| 24.69 | |
| 13.88 |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this i/o socket ERC-031-01-02 connector socket from Samtec. This SKT connector has 31 SKT contacts. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This product is 40.15 mm long and 24.69 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

