Panasonic IndustryERB-RG3R00VFuses
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 1206 T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| 3.2 X 1.6 X 0.65 | |
| 3 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.65 | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip ERB-RG3R00V fuse from Panasonic will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RG3R00V fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. The maximum DC voltage rating is 32 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

