Panasonic IndustryERB-RE4R00VFuses

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL

A great alternative to a circuit breaker, this a chip ERB-RE4R00V fuse from Panasonic will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RE4R00V fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.54 mm tall and 0.8 mm deep.

3,012 parts: Ships in 4 days

    Total$1.10Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,012 parts
      • Price: $0.219

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.