Panasonic IndustryERB-RE2R00VFuses
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Motor Circuit | |
| 1.6 X 0.8 X 0.54 | |
| 2 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.54 | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip ERB-RE2R00V fuse from Panasonic will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RE2R00V fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.54 mm tall and 0.8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

