Panasonic IndustryERA-3AEB3243VResistor Fixed Single-Surface Mount

Res Thin Film 0603 324K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-3AEB3243V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 324K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

3 parts: Ships in 3 days

    Total$0.08Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1650+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.084

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.