Panasonic IndustryERA-8ARB752VResistor Fixed Single-Surface Mount

ERA8ARB752V Panasonic Resistor Fixed Single-Surface Mount Thin Film 1206 7.5K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C - Arrow.com

This is a ERA-8ARB752V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 7.5K Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

3,285 parts: Ships tomorrow

    Total$98.68Price for 254

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 3,285 parts
      • Price: $0.3885

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.