50-75% Off
Panasonic IndustryERA-8ARB273VResistor Fixed Single-Surface Mount
ERA8ARB273V Panasonic Resistor Fixed Single-Surface Mount Thin Film 1206 27K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 27K | |
| 0.1% | |
| 150 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| 85 to 155 | |
| High Accuracy|High Reliability | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.008 | |
| Surface Mount |
This is a ERA-8ARB273V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 27K Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

