Panasonic IndustryERA-8ARB162VResistor Fixed Single-Surface Mount
ERA8ARB162V Panasonic Resistor Fixed Single-Surface Mount Thin Film 1206 1.6K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.6K | |
| 0.1% | |
| 150 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| 85 to 155 | |
| High Accuracy|High Reliability | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.008 | |
| Surface Mount |
Use this ERA-8ARB162V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1.6K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±10 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

