Panasonic IndustryERA-8ARB112VResistor Fixed Single-Surface Mount

ERA8ARB112V Panasonic Resistor Fixed Single-Surface Mount Thin Film 1206 1.1K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C - Arrow.com

Use this ERA-8ARB112V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1.1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±10 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

281 parts: Ships tomorrow

    Total$0.43Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 281 parts
      • Price: $0.4318

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.