10-25% Off

Panasonic IndustryERA-6AED2053VResistor Fixed Single-Surface Mount

Res Thin Film 0805 205K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-6AED2053V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 205K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thin film technology. It has a tolerance of 0.5%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2,150 parts: Ships tomorrow

    Total$0.01Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1228+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2,150 parts
      • Price: $0.0122

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.