Panasonic IndustryERA-6AEB164VResistor Fixed Single-Surface Mount

Res Thin Film 0805 160K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA6AEB164V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 160K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thin film technology.

Import TariffMay apply to this part

Total In Stock: 1,355 parts

Quantity Increments of 1 Minimum 1905
  • Date Code:
    2302+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Japan
    • Price: $0.0308
    1. 1905+$0.0308

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.