Panasonic IndustryERA-3VRW2101VResistor Fixed Single-Surface Mount
Res Thin Film 0603 2.1K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.05% | |
| 0603 | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.002 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

