Panasonic IndustryERA-3AED272VResistor Fixed Single-Surface Mount

Res Thin Film 0603 2.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-3AED272V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thin film technology. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 20000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0358
    1. 20000+$0.0358
    2. 25000+$0.0351
    3. 40000+$0.0347
    4. 50000+$0.0344
    5. 60000+$0.0336
    6. 75000+$0.0335
    7. 100000+$0.0334

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.