50-75% Off

Panasonic IndustryERA-3AEB2150VResistor Fixed Single-Surface Mount

Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-3AEB2150V fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 215 Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0387
    1. 5000+$0.0387
    2. 10000+$0.0360
    3. 15000+$0.0359
    4. 20000+$0.0358
    5. 25000+$0.0349
    6. 30000+$0.0339
    7. 40000+$0.0336
    8. 50000+$0.0322
    9. 100000+$0.0315

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.