Panasonic IndustryERA-3AEB1542VResistor Fixed Single-Surface Mount

Res Thin Film 0603 15.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-3AEB1542V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 15.4K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0388
    1. 5000+$0.0388
    2. 10000+$0.0358
    3. 15000+$0.0353
    4. 20000+$0.0349
    5. 25000+$0.0341
    6. 30000+$0.0332
    7. 40000+$0.0328
    8. 50000+$0.0317
    9. 100000+$0.0304

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.