Panasonic IndustryERA-2ARB182XResistor Fixed Single-Surface Mount

ERA-2ARB182X Panasonic Resistor Fixed Single-Surface Mount Thin Film 0402 1.8K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C - Arrow.com

The ERA-2ARB182X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1.8K Ohm. Its temperature coefficient is ±10 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

1,188 parts: Ships tomorrow

    Total$98.88Price for 391

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      391
      Maximum Of:
      1188
      Country Of origin:
      Japan
         
      • Price: $0.2529
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 1,188 parts
      • Price: $0.2529

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.