Panasonic IndustryERA-2AKD220XResistor Fixed Single-Surface Mount

Res Thin Film 0402 22 Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-2AKD220X fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 20000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0236
    1. 20000+$0.0236
    2. 30000+$0.0234
    3. 40000+$0.0231
    4. 50000+$0.0229
    5. 60000+$0.0227
    6. 100000+$0.0225
    7. 120000+$0.0222
    8. 150000+$0.0220
    9. 250000+$0.0218

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.