Panasonic IndustryERA-2AEB682XResistor Fixed Single-Surface Mount

Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-2AEB682X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 6.8K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.

20,000 parts: Ships in 3 days

    Total$633.00Price for 10000

    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.0633

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.