Panasonic IndustryERA-2AEB331XResistor Fixed Single-Surface Mount

Res Thin Film 0402 330 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-2AEB331X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 330 Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0483
    1. 10000+$0.0483
    2. 20000+$0.0479
    3. 30000+$0.0469
    4. 40000+$0.0464
    5. 60000+$0.0444
    6. 100000+$0.0440
    7. 120000+$0.0435
    8. 150000+$0.0431

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.